Add To Favorites
Product Overview
Digi-Key Part Number 458-1250-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

PF-21A31PQ

Description AUDIO PIEZO INDICATOR 3-24V TH
Expanded Description DC Buzzer Pulse, Fast 3kHz Piezo 3 ~ 24V 85dB @ 12V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series PF
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 3 ~ 24V
Frequency 3kHz
Technology Piezo
Operating Mode Pulse, Fast
Duration -
Sound Pressure Level 85dB @ 12V, 30cm
Current - Supply 18mA
Port Location Top
Operating Temperature -20°C ~ 70°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.945" Dia (24.00mm)
Height - Seated (Max) 0.559" (14.20mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1250
PF-21A31PQ-ND
PF21A31PQ

22:24:06 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,40000 6,40
10 5,69100 56,91
25 5,15760 128,94
50 4,73080 236,54
100 4,62410 462,41
250 4,44624 1.111,56
500 4,26840 2.134,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback