Add To Favorites
Product Overview
Digi-Key Part Number 458-1090-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

MSR516NPR

Description AUDIO PIEZO INDICATOR 5-16V TH
Expanded Description DC Buzzer Pulse, Fast 3.9kHz Piezo 5 ~ 16V 86dB @ 5V, 30cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series MSR
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated -
Voltage Range 5 ~ 16V
Frequency 3.9kHz
Technology Piezo
Operating Mode Pulse, Fast
Duration 2 ~ 10 PPS
Sound Pressure Level 86dB @ 5V, 30cm
Current - Supply 3 ~ 12mA
Port Location Top
Operating Temperature -40°C ~ 85°C
Approvals -
Ratings -
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 0.906" Dia (23.00mm)
Height - Seated (Max) 0.421" (10.70mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1090

21:41:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,88000 5,88
10 5,22500 52,25
25 4,73520 118,38
50 4,34320 217,16
100 4,24540 424,54
250 4,08204 1.020,51
500 3,91876 1.959,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback