Add To Favorites
Product Overview
Digi-Key Part Number 458-1056-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

MAS800SQ

Description AUDIO PIEZO INDICATOR 9-12V TH
Expanded Description DC Buzzer Single Tone 2.7kHz Piezo 9 ~ 12V 103dB @ 12V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets MAS800SQ
MAS800 Series Performance Curves
Sound File 2800 Hz Continuous
Catalog Page 2379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series MAS
Packaging ? Bulk ?
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 12V
Voltage Range 9 ~ 12V
Frequency 2.7kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 103dB @ 12V, 10cm
Current - Supply 50mA
Port Location Top
Operating Temperature -20°C ~ 90°C
Approvals -
Ratings Washable
Mounting Type Through Hole
Termination PC Pins
Size / Dimension 1.024" Dia (26.00mm)
Height - Seated (Max) 0.862" (21.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 458-1056

22:30:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,93000 6,93
10 6,16100 61,61
25 5,58320 139,58
50 5,12100 256,05
100 5,00550 500,55
250 4,81300 1.203,25
500 4,62046 2.310,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback