Add To Favorites
Product Overview
Digi-Key Part Number 458-1097-1-ND
Quantity Available 7.341
Can ship immediately
Manufacturer

Manufacturer Part Number

AST1628MATRQ

Description AUDIO PIEZO TRANSDUCER 1-25V SMD
Expanded Description Peak-Peak Signal Buzzer Single Tone 4kHz Piezo 1 ~ 25V 75dB @ 3V, 10cm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AST1628MATRQ
Sound File 4000 Hz Continuous
Catalog Page 2379 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Mallory Sonalert Products Inc.

Series AST
Packaging ? Cut Tape (CT) ?
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 1 ~ 25V
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level 75dB @ 3V, 10cm
Current - Supply 5mA
Port Location Side
Operating Temperature -30°C ~ 70°C
Approvals -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 458-1097-1

14:37:20 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,63000 2,63
10 2,10600 21,06
25 1,89560 47,39
50 1,68500 84,25
100 1,63220 163,22
250 1,57956 394,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 458-1097-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 6.400 - Immediate
  • Unit Price: 1,38810
  • Digi-Reel® ? : 458-1097-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.341 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback