Add To Favorites
Product Overview
Digi-Key Part Number 1530-1012-1-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

A5100-A

Description MODULE GPS/GLONASS GNSS
Expanded Description - RF Receiver 1.575GHz -165dBm 115.2kBaud Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets A5100-A Brief
A5100-A User Manual
Product Attributes Select All
Categories
Manufacturer

Maestro Wireless Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.575GHz
Sensitivity -165dBm
Data Rate (Max) 115.2kBaud
Modulation or Protocol -
Applications General Purpose
Current - Receiving 40mA
Data Interface -
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1530-1012-1

13:40:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,73000 19,73
10 18,24600 182,46
25 16,76600 419,15
100 15,58270 1.558,27
250 14,30056 3.575,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1530-1012-2-ND
  • Minimum Quantity: 1.300
  • Quantity Available: 0
  • Unit Price: 12,49242
  • Digi-Reel® ? : 1530-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.009 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback