Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1092-1076-ND
Quantity Available 2.165
Can ship immediately
Manufacturer

Manufacturer Part Number

MX25U1635EZNI-10G

Description IC FLASH 16MBIT 104MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MX25U1635E Datasheet
Product Attributes Select All
Categories
Manufacturer

Macronix

Series MX25xxx35/36 - MXSMIO™
Packaging ? Tray ?
Part Status Not For New Designs
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 1.65 V ~ 2 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (6x5)
 
Additional Resources
Standard Package ? 570
Other Names 1092-1076
6663E-087Y10IYX999
MX25U1635EZNI10G

03:25:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback