Add To Favorites
Product Overview
Digi-Key Part Number 1465-1393-1-ND
Quantity Available 1.530
Can ship immediately
Manufacturer

Manufacturer Part Number

MASWSS0204TR-3000

Description SWITCH GAAS SPDT 2.7V SC70
Expanded Description RF Switch IC General Purpose SPDT 3GHz 50 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MASWSS0204
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower DC
Frequency - Upper 3GHz
Isolation @ Frequency 15dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.35dB @ 3GHz
IIP3 -
Topology Reflective
Circuit SPDT
P1dB -
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply -
RF Type General Purpose
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1393-1

19:15:45 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,58000 1,58
10 1,40100 14,01
25 1,26560 31,64
100 1,10720 110,72
250 0,97168 242,92
500 0,85872 429,36
1.000 0,67793 677,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1393-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,61431
  • Digi-Reel® ? : 1465-1393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.530 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback