Add To Favorites
Product Overview
Digi-Key Part Number 1465-1716-1-ND
Quantity Available 2.360
Can ship immediately

Factory Stock ?: 13.500
Manufacturer

Manufacturer Part Number

MACP-011014

Description COUPLER 5-1225MHZ 17.5DB SMT
Expanded Description RF Directional Coupler General Purpose 5MHz ~ 1.5GHz 500mW 6-SMD Module, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MACP-011014
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 5MHz ~ 1.5GHz
Coupling Factor -
Applications General Purpose
Insertion Loss 0.93dB
Power - Max 500mW
Isolation 27dB
Return Loss 22dB
Package / Case 6-SMD Module, No Lead
Supplier Device Package 6-SMD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1716-1

15:45:39 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71
10 2,16900 21,69
25 1,76240 44,06
50 1,71700 85,85
100 1,67190 167,19
250 1,62672 406,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1716-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
    13.500 - Factory Stock ?
  • Unit Price: 1,46650
  • Digi-Reel® ? : 1465-1716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.360 - Immediate
    13.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback