Add To Favorites
Product Overview
Digi-Key Part Number 1465-1324-1-ND
Quantity Available 1.413
Can ship immediately

Factory Stock ?: 17.590
Manufacturer

Manufacturer Part Number

MACP-010563-TR1000

Description COUPLER PWR DETECTOR 10-30GHZ
Expanded Description RF Directional Coupler 10GHz ~ 30GHz 6-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MACP-010563
PCN Assembly/Origin Test Site 09/Mar/2016
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Coupler Type Standard
Frequency 10GHz ~ 30GHz
Coupling Factor -
Applications -
Insertion Loss 1dB
Power - Max -
Isolation -
Return Loss -17.5dB
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.5x1.2)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1324-1

20:30:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,83000 3,83
10 3,42000 34,20
25 3,07800 76,95
100 2,80420 280,42
250 2,53052 632,63
500 2,27064 1.135,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1324-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    17.000 - Factory Stock ?
  • Unit Price: 1,82381
  • Digi-Reel® ? : 1465-1324-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.413 - Immediate
    17.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback