Add To Favorites
Product Overview
Digi-Key Part Number 1465-1266-1-ND
Quantity Available 1.484
Can ship immediately

Factory Stock ?: 2.561
Manufacturer

Manufacturer Part Number

MAALSS0044TR-3000

Description AMP LNA GAAS 1.5-1.6GHZ SOIC-8LD
Expanded Description RF Amplifier IC General Purpose 1.5GHz ~ 1.6GHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAALSS0044
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.5GHz ~ 1.6GHz
P1dB 6dBm
Gain 21dB
Noise Figure 1.55dB
RF Type General Purpose
Voltage - Supply 3 V ~ 5 V
Current - Supply 8mA
Test Frequency -
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1266-1

05:55:21 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 3,96500 39,65
25 3,56840 89,21
100 3,25110 325,11
250 2,93396 733,49
500 2,63262 1.316,31
1.000 2,22029 2.220,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1266-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,00883
  • Digi-Reel® ? : 1465-1266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.484 - Immediate
    2.561 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback