Add To Favorites
Product Overview
Digi-Key Part Number 1465-1255-1-ND
Quantity Available 10.016
Can ship immediately
Manufacturer

Manufacturer Part Number

MAAL-008624-TR3000

Description AMP LNA 400-500 MHZ SOIC-8LD
Expanded Description RF Amplifier IC Cellular 400MHz ~ 500MHz 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAAL-008624
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 500MHz
P1dB 16.5dBm
Gain 21dB
Noise Figure 0.9dB
RF Type Cellular
Voltage - Supply 3 V ~ 8 V
Current - Supply 80mA
Test Frequency -
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 1465-1255-1

13:53:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,47000 4,47
10 3,98900 39,89
25 3,59040 89,76
100 3,27140 327,14
250 2,95232 738,08
500 2,64910 1.324,55
1.000 2,23416 2.234,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1255-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 2,02139
  • Digi-Reel® ? : 1465-1255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback