Add To Favorites
Product Overview
Digi-Key Part Number 1465-1221-1-ND
Quantity Available 23
Can ship immediately

Factory Stock ?: 19.450
Manufacturer

Manufacturer Part Number

MA4E2200B1-287T

Description SCHOTTKY PLASTIC LEAD-FREE ZBD
Expanded Description RF Diode Schottky - 1 Pair Series Connection 1.5V SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MA4E2200 Series
Product Attributes Select All
Categories
Manufacturer

M/A-Com Technology Solutions

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 1.5V
Current - Max -
Capacitance @ Vr, F -
Resistance @ If, F -
Power Dissipation (Max) -
Operating Temperature -65°C ~ 125°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1465-1221-1

15:29:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,85800 8,58
25 0,77520 19,38
100 0,67820 67,82
250 0,59516 148,79
500 0,52594 262,97
1.000 0,41521 415,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1465-1221-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Factory Stock ?
  • Unit Price: 0,37624
  • Digi-Reel® ? : 1465-1221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback