Add To Favorites
Product Overview
Digi-Key Part Number 1214-1221-1-ND
Quantity Available 13.522
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-2200-50-70

Description LED XNOVA COOL WHITE 5000K 1212
Expanded Description LED Lighting MP-3030 White, Cool 5000K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MP-3030 Datasheet
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 5000K (Typ)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 122 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 6V
Lumens/Watt @ Current - Test 136 lm/W
CRI (Color Rendering Index) 70
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1221-1

13:45:10 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40800 4,08
25 0,31280 7,82
100 0,20400 20,40
250 0,14960 37,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1221-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07425
  • Digi-Reel® ? : 1214-1221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback