Add To Favorites
Product Overview
Digi-Key Part Number 1214-1345-1-ND
Quantity Available 8.752
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-1100-40-95

Description LED MID PWR 4000K 95CRI 3030
Expanded Description LED Lighting MP-3030 White, Neutral 4000K 3V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP3030-1100
Featured Product Mid-Power 3030 3 V LEDs
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 54 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 120 lm/W
CRI (Color Rendering Index) 95
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1345-1

08:17:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,37900 3,79
25 0,29120 7,28
100 0,18970 18,97
250 0,13920 34,80
500 0,11810 59,05
1.000 0,09701 97,01
2.500 0,08435 210,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1345-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06908
  • Digi-Reel® ? : 1214-1345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.752 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback