Add To Favorites
Product Overview
Digi-Key Part Number 1214-1336-1-ND
Quantity Available 9.223
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-1100-27-95

Description LED MID PWR 2700K 95CRI 3030
Expanded Description LED Lighting MP-3030 White, Warm 2700K 3V 150mA 110° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP3030-1100
Featured Product Mid-Power 3030 3 V LEDs
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 50 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 111 lm/W
CRI (Color Rendering Index) 95
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1336-1

16:28:41 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,38600 3,86
25 0,29600 7,40
100 0,19290 19,29
250 0,14152 35,38
500 0,12008 60,04
1.000 0,09863 98,63
2.500 0,08576 214,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1336-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07023
  • Digi-Reel® ? : 1214-1336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback