Add To Favorites
Product Overview
Digi-Key Part Number 1214-1333-1-ND
Quantity Available 23.880
Can ship immediately
Manufacturer

Manufacturer Part Number

MP-3030-1100-22-80

Description LED MID PWR 2200K 80CRI 3030
Expanded Description LED Lighting MP-3030 White, Warm 2200K 3V 150mA 110° 1212 (3030 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MP3030-1100
Featured Product Mid-Power 3030 3 V LEDs
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series MP-3030
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 2200K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 55 lm (Typ)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 122 lm/W
CRI (Color Rendering Index) 80
Current - Max 240mA
Viewing Angle 110°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.020" (0.52mm)
Thermal Resistance of Package 11°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1214-1333-1

11:45:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,33600 3,36
25 0,25800 6,45
100 0,16810 16,81
250 0,12328 30,82
500 0,10460 52,30
1.000 0,08591 85,91
2.500 0,07471 186,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1214-1333-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06118
  • Digi-Reel® ? : 1214-1333-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback