Add To Favorites
Product Overview
Digi-Key Part Number 1214-1230-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

CVM-27-56-95-36-AA00-F2-2

Description LED COB WHT 5600K 95CRI
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) Studio White, Cool Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CVM Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Luminus Devices Inc.

Series Studio
Packaging ? -
Part Status Active
Type Chip On Board (COB)
Color White, Cool
CCT (K) 5600K 2-Step MacAdam Ellipse
Wavelength -
Configuration Square
Flux @ Current/Temperature - Test -
Current - Test 4.2A
Temperature - Test -
Voltage - Forward (Vf) (Typ) 36V
Lumens/Watt @ Current - Test -
Current - Max 4.2A
CRI (Color Rendering Index) 95
Viewing Angle 120°
Features -
Size / Dimension 31.50mm L x 31.50mm W
Height 1.37mm
Light Emitting Surface (LES) 26.50mm Diameter
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1214-1230

13:49:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 56,52000 56,52
10 48,11500 481,15
25 43,47760 1.086,94
100 41,30360 4.130,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback