Add To Favorites
Product Overview
Digi-Key Part Number 1416-1123-1-ND
Quantity Available 1.860
Can ship immediately
Manufacturer

Manufacturer Part Number

LXH9-FW30-3

Description LED LUXEON WARM WHITE 3000K 3SMD
Expanded Description LED Lighting LUXEON T White, Warm 3000K 3-Step MacAdam Ellipse 2.8V 700mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON T
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test 160 lm (Typ)
Flux @ 25°C, Current - Test -
Current - Test 700mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 82 lm/W
CRI (Color Rendering Index) 90
Current - Max 1.2A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 3°C/W
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1123-1

17:21:02 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,51300 25,13
25 2,11080 52,77
100 1,80920 180,92
250 1,60816 402,04
500 1,57048 785,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1123-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,42770
  • Digi-Reel® ? : 1416-1123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback