Add To Favorites
Product Overview
Digi-Key Part Number 1416-1341-ND
Quantity Available 963
Can ship immediately
Manufacturer

Manufacturer Part Number

L235-3080AHLGBAAC0

Description LED LUXEON MATRIX 3000K
Expanded Description LED Lighting COBs, Engines, Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LUXEON XF-3535L Datasheet
LUXEON XF-3535L Brief
Featured Product Matrix Platform
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON XF-3535L
Packaging ? Cut Strip
Part Status Active
Type LED Module
Color White, Warm
CCT (K) 3000K
Wavelength -
Configuration Linear Light Strip, Flexible
Flux @ Current/Temperature - Test 1512 lm (Typ)
Current - Test 600mA
Temperature - Test 25°C
Voltage - Forward (Vf) (Typ) 18V
Lumens/Watt @ Current - Test 140 lm/W
Current - Max 1.2A
CRI (Color Rendering Index) 80
Viewing Angle -
Features -
Size / Dimension 600.00mm L x 10.00mm W
Height 1.23mm
Light Emitting Surface (LES) -
Lens Type Flat
 
Additional Resources
Standard Package ? 100
Other Names 1416-1341
1416-1341-1-ND

09:51:14 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,79000 11,79
10 11,29300 112,93
25 8,78320 219,58
100 7,84220 784,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback