Add To Favorites
Product Overview
Digi-Key Part Number 1416-1907-ND
Quantity Available 1.009
Can ship immediately
Manufacturer

Manufacturer Part Number

L218-4080048C00000

Description LED STRIP LUXEON XR3020 NEU WHT
Expanded Description LED Lighting COBs, Engines, Modules LED Module LUXEON XR-3020 White, Neutral Linear Light Strip
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LUXEON XR-3020 Datasheet
LUXEON XR-3020 Brief
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series LUXEON XR-3020
Packaging ? Tray ?
Part Status Active
Type LED Module
Color White, Neutral
CCT (K) 4000K
Wavelength -
Configuration Linear Light Strip
Flux @ Current/Temperature - Test 2176 lm (Typ)
Current - Test 400mA
Temperature - Test 45°C
Voltage - Forward (Vf) (Typ) 34.8V
Lumens/Watt @ Current - Test 156 lm/W
Current - Max 600mA
CRI (Color Rendering Index) 80
Viewing Angle -
Features With Connector
Size / Dimension 558.40mm L x 20.00mm W
Height 3.00mm
Light Emitting Surface (LES) -
Lens Type Flat
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 1416-1907
1416-1907-1
1416-1907-1-ND

07:25:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,64000 12,64
10 12,09900 120,99
25 9,41080 235,27
100 8,40240 840,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback