Add To Favorites
Product Overview
Digi-Key Part Number 1416-1498-1-ND
Quantity Available 981
Can ship immediately
Manufacturer

Manufacturer Part Number

L1F2-U390100005001

Description LED UV/NUV 390NM 500MW FLIPCHIP
Expanded Description Ultraviolet (UV) Emitter 390nm ~ 400nm 3.1V 1A 550mW/sr @ 500mA 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumileds

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 550mW/sr @ 500mA
Wavelength 390nm ~ 400nm
Voltage - Forward (Vf) (Typ) 3.1V
Viewing Angle -
Orientation Top View
Operating Temperature -40°C ~ 135°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1416-1498-1

16:43:51 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,40000 7,40
10 6,70400 67,04
25 5,30720 132,68
100 4,46930 446,93
250 4,36460 1.091,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1416-1498-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,96780
  • Digi-Reel® ? : 1416-1498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback