Add To Favorites
Product Overview
Digi-Key Part Number 67-2133-ND
Quantity Available 348
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LXTO46365C

Description EMITTER UV 365NM 20MA TO-46
Expanded Description Ultraviolet (UV) Emitter 365nm 3.6V 20mA 80° TO-46-2 Lens Top Metal Can
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SSL-LXTO46365C
Product Training Modules Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series QuasarBrite
Packaging ? Tray ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 20mA
Radiant Intensity (Ie) Min @ If -
Wavelength 365nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 80°
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case TO-46-2 Lens Top Metal Can
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 67-2133
SSLLXTO46365C

14:27:56 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,55000 25,55
10 22,58300 225,83
25 19,73040 493,26
100 17,23430 1.723,43
250 16,34280 4.085,70
500 15,80794 7.903,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback