Add To Favorites
Product Overview
Digi-Key Part Number 67-1388-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SSL-LXA228GC-TR21

Description LED GREEN 565NM 2SMD
Expanded Description Green LED Indication - Discrete 2.1V 2-SMD, Yoke Bend
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LXA228GC-TR21
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Round with Domed Top, 1.90mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 25°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm
Features -
Package / Case 2-SMD, Yoke Bend
Supplier Device Package Yoke Lead
Size / Dimension 2.50mm L x 2.00mm W
Height (Max) 2.90mm
 
Additional Resources
Standard Package ? 1
Other Names 67-1388-1
LU60485CT

05:09:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39800 3,98
25 0,32440 8,11
100 0,25960 25,96
250 0,21904 54,76
500 0,18660 93,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1388-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,13276
  • Digi-Reel® ? : 67-1388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback