Add To Favorites
Product Overview
Digi-Key Part Number 67-1829-ND
Quantity Available 541
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5099SIUBSUGB

Description LED RGB CLEAR 5MM ROUND T/H
Expanded Description Red, Green, Blue (RGB) LED Indication - Discrete 1.9V Red, 2.1V Green, 3.65V Blue Radial - 6 Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX5099SIUBSUGB
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red, Green, Blue (RGB)
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd Red, 450mcd Green, 150mcd Blue
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 1.9V Red, 2.1V Green, 3.65V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 636nm Red, 574nm Green, 470nm Blue
Features -
Package / Case Radial - 6 Lead
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 11.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 67-1829
SSLLX5099SIUBSUGB

07:40:47 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,97000 6,97
10 5,80700 58,07
25 4,87760 121,94
100 4,18090 418,09
250 3,71636 929,09
500 3,36794 1.683,97
1.000 3,08921 3.089,21
2.500 2,96146 7.403,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback