Add To Favorites
Product Overview
Digi-Key Part Number 67-1196-ND
Quantity Available 644
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5099LBI-SRD

Description LED RED DIFF 5MM ROUND T/H
Expanded Description Red LED Indication - Discrete Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX5099LBI-SRD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 0.01mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) -
Current - Test 10.5mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case Radial - 3 Leads
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 11.00mm
 
Additional Resources
Standard Package ? 1.000
Other Names 67-1196
LU11311
SSLLX5099LBISRD

14:26:39 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,43500 14,35
25 1,10360 27,59
100 0,99340 99,34
250 0,88300 220,75
500 0,75056 375,28
1.000 0,61811 618,11
2.500 0,58720 1.468,01
5.000 0,57396 2.869,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback