Add To Favorites
Product Overview
Digi-Key Part Number 67-1120-ND
Quantity Available 15.675
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5093XIC

Description LED RED CLEAR 5MM ROUND T/H
Expanded Description Red LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX5093XIC
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 4.70mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 67-1120
SSLLX5093XIC

19:03:41 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29100 2,91
25 0,25240 6,31
100 0,19420 19,42
250 0,15776 39,44
500 0,11652 58,26
1.000 0,09709 97,09
2.500 0,08738 218,46
5.000 0,08253 412,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback