Add To Favorites
Product Overview
Digi-Key Part Number 67-2246-ND
Quantity Available 2.495
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5093SIC/G

Description LED RED CLEAR 5MM ROUND T/H
Expanded Description Red LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series QuasarBrite
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15000mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 15°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 630nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4 (5mm)
Size / Dimension -
Height (Max) 9.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 67-2246

05:29:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,77900 7,79
25 0,64560 16,14
100 0,55670 55,67
250 0,48988 122,47
500 0,42308 211,54
1.000 0,33401 334,01
2.500 0,31174 779,36
5.000 0,30061 1.503,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback