Add To Favorites
Product Overview
Digi-Key Part Number 67-1497-ND
Quantity Available 1.521
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5093BHD

Description LED BLINKING RED DIFF 5MM RND TH
Expanded Description Red LED Indication - Discrete 3V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX5093BHD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series QuasarBrite
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 5mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 700nm
Features Flashing
Package / Case Radial
Supplier Device Package T-1 3/4 BLINKING
Size / Dimension -
Height (Max) 8.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1497
SSLLX5093BHD

20:40:49 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,85500 8,55
25 0,65760 16,44
100 0,59170 59,17
250 0,52596 131,49
500 0,44708 223,54
1.000 0,36818 368,18
2.500 0,34977 874,43
5.000 0,34188 1.709,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback