Add To Favorites
Product Overview
Digi-Key Part Number 67-1089-ND
Quantity Available 3.005
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX5063IC

Description LED RED CLEAR 5MM ROUND T/H
Expanded Description Red LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX5063IC
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2590 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 160mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 635nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 6.00mm
 
Additional Resources
Standard Package ? 1.000
Other Names 67-1089
SSLLX5063IC

09:25:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28000 2,80
25 0,24280 6,07
100 0,18670 18,67
250 0,15172 37,93
500 0,11204 56,02
1.000 0,09336 93,36
2.500 0,08402 210,06
5.000 0,07936 396,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback