Add To Favorites
Product Overview
Digi-Key Part Number 67-1749-ND
Quantity Available 1.463
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX4073USBC

Description LED BLUE CLEAR 4.8MM ROUND T/H
Expanded Description Blue LED Indication - Discrete 3.5V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSL-LX4073USBC
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2589 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 750mcd
Lens Style/Size Round with Domed Top, 4.80mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 470nm
Features -
Package / Case Radial
Supplier Device Package T-4.7mm
Size / Dimension -
Height (Max) 7.20mm
 
Additional Resources
Standard Package ? 500
Other Names 67-1749
SSLLX4073USBC

23:49:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,52200 15,22
25 1,17040 29,26
100 1,05350 105,35
250 0,93644 234,11
500 0,79598 397,99
1.000 0,65551 655,51
2.500 0,62274 1.556,84
5.000 0,60869 3.043,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback