Add To Favorites
Product Overview
Digi-Key Part Number 67-1199-ND
Quantity Available 31.385
Can ship immediately
Manufacturer

Manufacturer Part Number

SSL-LX203CYT

Description LED YELLOW CLEAR 2MM ROUND T/H
Expanded Description Yellow LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSL-LX203CYT
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color Yellow
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Round with Domed Top, 2.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case Radial
Supplier Device Package T-2mm CERAMIC STEM
Size / Dimension -
Height (Max) 2.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1199
LU20007
SSLLX203CYT

11:38:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,99000 9,90
25 0,76120 19,03
100 0,68480 68,48
250 0,60872 152,18
500 0,51740 258,70
1.000 0,42610 426,10
2.500 0,40479 1.011,98
5.000 0,39566 1.978,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback