Add To Favorites
Product Overview
Digi-Key Part Number 67-1154-ND
Quantity Available 828
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-LXR3612SRD

Description LED 3MM SUPER RED DIFF PANEL MT
Expanded Description LED Panel Indicator Red Diffused 60° 1.8V 30mA Round with Domed Top, 3mm (T-1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSI-LXR3612SRD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2598 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 1.8V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.24" (6.10mm)
Lens Style/Size Round with Domed Top, 3mm (T-1)
Millicandela Rating 65mcd
Wavelength - Peak 660nm
Viewing Angle 60°
Termination Style -
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1154
LU1001B1
SSILXR3612SRD

23:34:05 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,83300 28,33
25 2,10160 52,54
100 1,82760 182,76
250 1,64484 411,21
500 1,46206 731,03
1.000 1,25646 1.256,46
2.500 1,18793 2.969,82
5.000 1,14224 5.711,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback