Add To Favorites
Product Overview
Digi-Key Part Number 67-1150-ND
Quantity Available 686
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-LXR1612SRD

Description LED 3MM FLUSH SUP RED DIFF PNLMT
Expanded Description LED Panel Indicator Red Diffused 30° 1.8V 30mA Round with Domed Top, 3mm (T-1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSI-LXR1612SRD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2598 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 1.8V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.24" (6.10mm)
Lens Style/Size Round with Domed Top, 3mm (T-1)
Millicandela Rating 80mcd
Wavelength - Peak 660nm
Viewing Angle 30°
Termination Style -
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1150
LU1000B1
SSILXR1612SRD

03:34:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,62000 26,20
25 1,94320 48,58
100 1,68980 168,98
250 1,52080 380,20
500 1,35180 675,90
1.000 1,16171 1.161,71
2.500 1,09834 2.745,86
5.000 1,05610 5.280,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback