Add To Favorites
Product Overview
Digi-Key Part Number 67-1162-ND
Quantity Available 886
Can ship immediately
Manufacturer

Manufacturer Part Number

SSI-LXH9SRD-150

Description LED 5MM SUP RED 6"LDS REAR PNLMT
Expanded Description LED Panel Indicator Red Diffused 60° 1.7V 30mA Round with Domed Top, 5mm (T-1 3/4) Wire Leads - 6" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSI-LXH9SRD-150
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2598 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings Vf (Typ), If (Max)
Voltage 1.7V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.33" (8.38mm)
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Millicandela Rating 80mcd
Wavelength - Peak 660nm
Viewing Angle 60°
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1162
LU1003B1
SSI-LXH9SRD/-150
SSILXH9SRD150

16:46:12 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,38700 13,87
25 1,06680 26,67
100 0,96000 96,00
250 0,85336 213,34
500 0,72536 362,68
1.000 0,59736 597,36
2.500 0,56750 1.418,74
5.000 0,55469 2.773,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback