Add To Favorites
Product Overview
Digi-Key Part Number 67-1303-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SSF-LXH4RAID

Description LED 3MM RELAMPABLE RED PC MOUNT
Expanded Description LED Circuit Board Indicator Single Red Diffused, Tinted 2.1V 20mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSF-LXH4RAID
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2591 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 20mA
Millicandela Rating 40mcd
Viewing Angle 60°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
  • 5530123F - Dialight | 350-1823-ND DigiKey Electronics
  • 5530123F
  • Dialight
  • LED 2HI 3MM GREEN OVER YEL PC MN
  • Unit Price 1,91000
  • 350-1823-ND
Additional Resources
Standard Package ? 100
Other Names 67-1303
LU20341
SSFLXH4RAID

03:03:48 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,22400 12,24
25 0,94160 23,54
100 0,84750 84,75
250 0,75332 188,33
500 0,64032 320,16
1.000 0,52732 527,32
2.500 0,50096 1.252,39
5.000 0,48965 2.448,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback