Add To Favorites
Product Overview
Digi-Key Part Number 67-1269-ND
Quantity Available 2.405
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH25780ID

Description LED 2.5X7MM RECT RA RED DIFFPCMT
Expanded Description LED Circuit Board Indicator Bar - Single, SIP Red Diffused, Tinted 2V 20mA Rectangle with Flat Top, 7.00mm x 2.50mm Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSF-LXH25780ID
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2592 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Bar - Single, SIP
Current 20mA
Millicandela Rating 15mcd
Viewing Angle 110°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 7.00mm x 2.50mm
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 67-1269
LU20231
SSFLXH25780ID

11:09:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,22000 1,22
10 0,98900 9,89
25 0,76040 19,01
100 0,68460 68,46
250 0,60852 152,13
500 0,51724 258,62
1.000 0,42596 425,96
2.500 0,40466 1.011,66
5.000 0,39553 1.977,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback