Add To Favorites
Product Overview
Digi-Key Part Number 67-1267-ND
Quantity Available 1.954
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH22573LGGD

Description LED 2X5MM RA 2-HI GRN LO-I PCMT
Expanded Description LED Circuit Board Indicator Bar - 2 High, SIP Green (x 2) Diffused, Tinted 2.2V 20mA Rectangle with Flat Top, 5.00mm x 2.00mm Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSF-LXH22573LGGD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2592 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Green (x 2)
Wavelength - Peak 565nm
Configuration Bar - 2 High, SIP
Current 20mA
Millicandela Rating 10mcd
Viewing Angle 80°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 5.00mm x 2.00mm
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 100
Other Names 67-1267
LU20225
SSFLXH22573LGGD

19:42:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,37800 13,78
25 1,06000 26,50
100 0,95370 95,37
250 0,84772 211,93
500 0,72056 360,28
1.000 0,59340 593,40
2.500 0,56373 1.409,32
5.000 0,55101 2.755,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback