Add To Favorites
Product Overview
Digi-Key Part Number 67-1308-ND
Quantity Available 1.039
Can ship immediately
Manufacturer

Manufacturer Part Number

SSF-LXH100HD-01

Description LED 5MM RA RED DIFF PC MOUNT
Expanded Description LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSF-LXH100HD-01
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2591 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak -
Configuration Single
Current 20mA
Millicandela Rating -
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 1.000
Other Names 67-1308
LU20361
SSF-LXH100RD
SSFLXH100HD01

12:12:52 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,58500 5,85
25 0,48440 12,11
100 0,41750 41,75
250 0,36740 91,85
500 0,31730 158,65
1.000 0,25051 250,51
2.500 0,23381 584,52
5.000 0,22546 1.127,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback