Add To Favorites
Product Overview
Digi-Key Part Number 67-2032-5-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

SSB-LX2550SUGW

Description LED BAR 5X20MM 574NM GRN DIFF
Expanded Description LED Circuit Board Indicator Bar - Single, SIP Green Diffused, White 2.2V 25mA Rectangle with Flat Top, 19.05mm x 3.81mm Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SSB-LX2550SUGW
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Tube ?
Part Status Active
Color Green
Wavelength - Peak 574nm
Configuration Bar - Single, SIP
Current 25mA
Millicandela Rating 150mcd
Viewing Angle 160°
Lens Type Diffused, White
Lens Style/Size Rectangle with Flat Top, 19.05mm x 3.81mm
Voltage Rating 2.2V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 50
Other Names 67-2032-5
SSBLX2550SUGW

12:31:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,09000 7,09
10 6,42100 64,21
25 5,08320 127,08
100 4,28050 428,05
250 4,01296 1.003,24
500 3,67854 1.839,27
1.000 3,47788 3.477,88
2.500 3,34412 8.360,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback