Add To Favorites
Product Overview
Digi-Key Part Number 67-1208-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

SSA-LXH1025SRD

Description LED ARRAY 2.5X5MM 10-SEG SUP RED
Expanded Description LED Circuit Board Indicator Bar - 10 Wide, SIP Red (x 10) Diffused, Tinted 1.7V 30mA Rectangle with Flat Top, 5.00mm x 2.50mm Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSA-LXH1025SRD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2599 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red (x 10)
Wavelength - Peak 660nm
Configuration Bar - 10 Wide, SIP
Current 30mA
Millicandela Rating 50mcd
Viewing Angle 110°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 5.00mm x 2.50mm
Voltage Rating 1.7V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 10
Other Names 67-1208
LU2002B1
SSA-LXB1025SRD
SSALXH1025SRD

14:33:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,63800 26,38
25 2,21520 55,38
100 1,89870 189,87
250 1,68772 421,93
500 1,52950 764,75
1.000 1,40291 1.402,91
2.500 1,34490 3.362,24
5.000 1,30798 6.539,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback