Add To Favorites
Product Overview
Digi-Key Part Number 67-1203-ND
Quantity Available 1.148
Can ship immediately
Manufacturer

Manufacturer Part Number

SSA-LXB525YD

Description LED ARRAY 2X5MM 5-SEG YELLOW
Expanded Description LED Circuit Board Indicator Bar - 5 Wide, SIP Yellow (x 5) Diffused, Tinted 2V 30mA Rectangle with Flat Top, 5.30mm x 1.80mm Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSA-LXB525YD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2598 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow (x 5)
Wavelength - Peak 585nm
Configuration Bar - 5 Wide, SIP
Current 30mA
Millicandela Rating 10mcd
Viewing Angle 110°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 5.30mm x 1.80mm
Voltage Rating 2V
Mounting Type Through Hole
 
You May Also Be Interested In
  • XGUYX5D - SunLED | 1497-1087-5-ND DigiKey Electronics
  • XGUYX5D
  • SunLED
  • BARGRAPH 5-SEGMENT YLW
  • Unit Price 1,21000
  • 1497-1087-5-ND
Additional Resources
Standard Package ? 210
Other Names 67-1203
LU20017
SSALXB525YD

15:09:25 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,72000 27,20
25 2,28400 57,10
100 1,95780 195,78
250 1,74024 435,06
500 1,57710 788,55
1.000 1,44657 1.446,57
2.500 1,38675 3.466,87
5.000 1,34868 6.743,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback