Add To Favorites
Product Overview
Digi-Key Part Number 67-1204-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

SSA-LXB525SRD

Description LED ARRAY 2X5MM 5-SEG SUPER RED
Expanded Description LED Circuit Board Indicator Bar - 5 Wide, SIP Red (x 5) Diffused, Tinted 1.7V 30mA Rectangle with Flat Top, 5.30mm x 1.80mm Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SSA-LXB525SRD
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2598 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Color Red (x 5)
Wavelength - Peak 660nm
Configuration Bar - 5 Wide, SIP
Current 30mA
Millicandela Rating 40mcd
Viewing Angle 110°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 5.30mm x 1.80mm
Voltage Rating 1.7V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 210
Other Names 67-1204
LU2001B1
SSALXB525SRD

06:31:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,99000 5,99
10 4,99400 49,94
25 4,19440 104,86
100 3,59520 359,52
250 3,19576 798,94
500 2,89616 1.448,08
1.000 2,65647 2.656,47
2.500 2,54662 6.366,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback