Add To Favorites
Product Overview
Digi-Key Part Number 67-2128-1-ND
Quantity Available 4.672
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX2835IGC-TR

Description LED GREEN/RED CLEAR 4SMD
Expanded Description Green, Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SML-LX2835IGC-TR Drawing
Product Training Modules Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 25mcd Green, 25mcd Red
Lens Style/Size Rectangle with Flat Top, 2.64mm x 2.14mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 565nm Green, 635nm Red
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 2835
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 1.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-2128-1

20:44:45 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,48800 4,88
25 0,40720 10,18
100 0,35080 35,08
250 0,31324 78,31
500 0,26938 134,69
1.000 0,20798 207,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-2128-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17085
  • Digi-Reel® ? : 67-2128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback