Add To Favorites
Product Overview
Digi-Key Part Number 67-1668-1-ND
Quantity Available 12.108
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LX15USBC-TR

Description LED BLUE CLEAR SOT23-3 SMD
Expanded Description Blue LED Indication - Discrete 3.5V TO-236, SC-59, SOT-23-3 variant, 3-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SML-LX15USBC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
Catalog Page 2593 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 120mcd
Lens Style/Size Rectangle with Flat Top, 2.00mm x 3.00mm
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 470nm
Features -
Package / Case TO-236, SC-59, SOT-23-3 variant, 3-SMD
Supplier Device Package SOT-23
Size / Dimension 3.00mm L x 3.00mm W
Height (Max) 1.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1668-1

00:10:09 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,30500 13,05
25 1,00400 25,10
100 0,90340 90,34
250 0,80308 200,77
500 0,68262 341,31
1.000 0,56216 562,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1668-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,48550
  • Digi-Reel® ? : 67-1668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback