Add To Favorites
Product Overview
Digi-Key Part Number 67-1630-1-ND
Quantity Available 3.453
Can ship immediately
Manufacturer

Manufacturer Part Number

SMF-2432SYC-TR

Description LED YELLOW CLEAR 3SMD R/A
Expanded Description Yellow LED Indication - Discrete 2.1V 3-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SMF-2432SYC-TR
Product Training Modules LEDs
Benefits of Custom LED and LCD Technology
RoHS Information RoHS Cert of Compliance
Catalog Page 2594 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 170mcd
Lens Style/Size Round with Domed Top, 1.60mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 590nm
Features -
Package / Case 3-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.20mm L x 3.10mm W
Height (Max) 2.40mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 67-1630-1

12:56:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,49200 4,92
25 0,40800 10,20
100 0,35180 35,18
250 0,30956 77,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 67-1630-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,27500
  • Digi-Reel® ? : 67-1630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.453 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback