Add To Favorites
Product Overview
Digi-Key Part Number 67-1514-ND
Quantity Available 732
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-M512RI-RA

Description LED 7-SEG .56" RA SNGL GRN CA
Expanded Description Character LED Display Module Green 7-Segment 1 Character Common Anode 2.2V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 6-Pin SIP Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDS-M512RI-RA
Product Training Modules LEDs
RoHS Information RoHS Cert of Compliance
Catalog Page 2588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 1
Size / Dimension 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Anode
Color Green
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 10mA
Millicandela Rating 2.25mcd
Wavelength - Peak 565nm
Power Dissipation (Max) 105mW
Package / Case 6-Pin SIP Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 67-1514
LDSM512RIRA

07:55:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,25300 22,53
25 1,67200 41,80
100 1,45380 145,38
250 1,30840 327,10
500 1,16300 581,50
1.000 0,99946 999,46
2.500 0,94494 2.362,36
5.000 0,90860 4.543,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback