Add To Favorites
Product Overview
Digi-Key Part Number 67-1487-ND
Quantity Available 88
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-CA14RI

Description LED 7-SEG 1.0 SNGL RED CC DIRECT
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Cathode 4V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDS-CA14RI
Product Training Modules LEDs
RoHS Information RoHS Cert of Compliance
Catalog Page 2588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 1
Size / Dimension 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)
Digit/Alpha Size 1.00" (25.40mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 4V
Current - Test 10mA
Millicandela Rating 9.8mcd
Wavelength - Peak 635nm
Power Dissipation (Max) 105mW
Package / Case 10-DIP (1.200", 30.48mm)
 
Additional Resources
Standard Package ? 21
Other Names 67-1487
LDSCA14RI
LU96021

16:52:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,57000 5,57
10 4,64300 46,43
25 3,89960 97,49
100 3,34250 334,25
250 2,97108 742,77
500 2,69256 1.346,28
1.000 2,46972 2.469,72
2.500 2,36759 5.918,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback