Add To Favorites
Product Overview
Digi-Key Part Number 67-1415-ND
Quantity Available 1.017
Can ship immediately
Manufacturer

Manufacturer Part Number

LDS-A324RI

Description LED 7-SEG .36 SNGL RED CA DIRECT
Expanded Description Character LED Display Module Red 7-Segment 1 Character Common Anode 2V 10mA 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm) 10-DIP (0.200", 5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDS-A324RI
Product Training Modules LEDs
RoHS Information RoHS Cert of Compliance
Catalog Page 2588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 1
Size / Dimension 0.551" H x 0.295" W x 0.335" D (14.00mm x 7.50mm x 8.50mm)
Digit/Alpha Size 0.36" (9.14mm)
Display Type 7-Segment
Common Pin Common Anode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Millicandela Rating 2.1mcd
Wavelength - Peak 635nm
Power Dissipation (Max) 105mW
Package / Case 10-DIP (0.200", 5.08mm)
 
Additional Resources
Standard Package ? 36
Other Names 67-1415
LDSA324RI
LU91011

14:44:33 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44
10 2,15900 21,59
25 1,60200 40,05
100 1,39290 139,29
250 1,25364 313,41
500 1,11434 557,17
1.000 0,95764 957,64
2.500 0,90540 2.263,51
5.000 0,87058 4.352,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback