Add To Favorites
Product Overview
Digi-Key Part Number 67-1438-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

LDD-C404NI

Description LED 7-SEG .40 DUAL RED CC DIR
Expanded Description Character LED Display Module Red 7-Segment 2 Character Common Cathode 2V 10mA 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) 16-DIP (0.500", 12.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDD-C404NI
Product Training Modules LEDs
RoHS Information RoHS Cert of Compliance
Catalog Page 2588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 2
Size / Dimension 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm)
Digit/Alpha Size 0.40" (10.16mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Millicandela Rating 3.9mcd
Wavelength - Peak 635nm
Power Dissipation (Max) 105mW
Package / Case 16-DIP (0.500", 12.70mm)
 
Additional Resources
Standard Package ? 25
Other Names 67-1438
LDDC404NI
LU92041

08:42:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,93000 2,93
10 2,44100 24,41
25 2,05080 51,27
100 1,75780 175,78
250 1,56248 390,62
500 1,41600 708,00
1.000 1,29881 1.298,81
2.500 1,24510 3.112,74
5.000 1,21092 6.054,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback