Add To Favorites
Product Overview
Digi-Key Part Number 67-1420-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

LDD-A403NI

Description LED 7-SEG .40 DUAL YEL CA DIRECT
Expanded Description Character LED Display Module Yellow 7-Segment 2 Character Common Anode 2.1V 10mA 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) 16-DIP (0.500", 12.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LDD-A403NI
Product Training Modules LEDs
RoHS Information RoHS Cert of Compliance
Catalog Page 2588 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Number of Characters 2
Size / Dimension 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm)
Digit/Alpha Size 0.40" (10.16mm)
Display Type 7-Segment
Common Pin Common Anode
Color Yellow
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Millicandela Rating 3.9mcd
Wavelength - Peak 585nm
Power Dissipation (Max) 105mW
Package / Case 16-DIP (0.500", 12.70mm)
 
Additional Resources
Standard Package ? 25
Other Names 67-1420
LDDA403NI
LU91037

08:16:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,95000 2,95
10 2,46400 24,64
25 2,06960 51,74
100 1,77400 177,40
250 1,57684 394,21
500 1,42902 714,51
1.000 1,31076 1.310,76
2.500 1,25656 3.141,40
5.000 1,22206 6.110,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback